Kycon K85X-AA-15S technical specifications.
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | K85X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-AA-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.