Kycon K85X-AA-15S-K technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-AA-15S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.