Kycon K85X-AD-15P-BR technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.385mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-AD-15P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.