Kycon K85X-CD-37P technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 28 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K85X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-CD-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.