Kycon K85X-CD-37S-BR technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 37 |
| Package Quantity | 28 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K85X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-CD-37S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
