Kycon K85X-ED-9P-K5.530 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 9 |
| Package Quantity | 56 |
| Plating | Tin |
| Series | K85X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-ED-9P-K5.530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.