Kycon K86-AD-26P-BR15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 26 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86-AD-26P-BR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
