Kycon K86-CA-62S-15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 62 |
| Plating | Tin |
| Series | K86 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K86-CA-62S-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.