Kycon K86X-AA-26S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AA-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.