Kycon K86X-AD-26P technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AD-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
