High-density D-Subminiature connector with 26 male signal contacts and 3 rows. Features brass contacts with gold plating, a 2.29mm pitch, and straight, through-hole mounting with solder termination. Rated for 2A current and 30V, with a dielectric of PBT and a steel shell. Operates from -55°C to 105°C and meets UL94 V-0 flammability standards. RoHS compliant.
Kycon K86X-AD-26P-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AD-26P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.