
High-density D-Subminiature connector featuring 26 positions and 26 contacts. This female connector offers straight, through-hole mounting with solder termination. Contacts are stamped/formed bronze with gold plating, and the PBT insulation supports a wide operating temperature range of -55°C to 105°C. Rated for 2A and 30V, it includes a steel shell and tin plating.
Kycon K86X-AD-26S-BRJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 2A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-AD-26S-BRJ to view detailed technical specifications.
No datasheet is available for this part.
