Kycon K86X-BA-44S technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 44 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86X |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-BA-44S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.