Kycon K86X-BA-44S-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 12.6mm |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | B |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-BA-44S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.