High-density D-Subminiature connector, female, 44 positions, 3 rows, with brass contacts plated in gold for signal transmission. Features a black PBT dielectric and insulation, rated for 2A current and 30V voltage. This through-hole mount connector has a 2.29mm pitch, tin-plated steel shell, and operates within a -55°C to 75°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Kycon K86X-BD-44S-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-BD-44S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.