
High-density D-Subminiature socket connector featuring 62 positions across 3 rows. Terminates via through-hole mounting with a 2.41mm pitch. Brass contacts with gold plating ensure reliable conductivity, rated for 2A current and 30V. Operating temperature range spans -55°C to 105°C. Steel shell provides durability, with tin plating. RoHS compliant.
Kycon K86X-CD-62S-BR technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-CD-62S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.