Kycon K86X-CD-62S-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 2A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-CD-62S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.