
15-contact, male D-Subminiature connector with a straight, solder termination and a 2.77mm pitch. Features brass contacts with gold plating, PBT insulation, and a steel shell. Rated for 2A current and 30V voltage, operating between -55°C and 105°C. This RoHS compliant component is designed for panel mounting.
Kycon K86X-EA-15P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 2A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-EA-15P to view detailed technical specifications.
No datasheet is available for this part.
