
High-density D-Subminiature connector, male, 15 positions and 15 contacts arranged in 3 rows. Features brass contacts with gold plating for signal transmission, a 2A current rating, and 30V voltage rating. Constructed with a black PBT dielectric and insulation, and a steel shell. This straight, through-hole mount connector has a 2.29mm pitch and is UL94 V-0 flammability rated, operating from -55°C to 105°C. RoHS compliant.
Kycon K86X-ED-15P-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-ED-15P-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
