
15-position, 3-row D-Subminiature connector with a straight, vertical orientation and through-hole mounting. Features brass contacts with gold plating for signal transmission, a 2A current rating, and a 30V voltage rating. The black PBT dielectric and insulation, along with a steel shell, ensure durability. Operates within a -55°C to 75°C temperature range and is RoHS compliant.
Kycon K86X-ED-15S-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-ED-15S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.