
High-density D-subminiature connector featuring 15 positions and 15 signal contacts. This female, straight, through-hole mounted component utilizes brass contacts with gold plating and a PBT dielectric. With a 2.29mm pitch and a solder termination, it operates within a temperature range of -55°C to 75°C and has a 30V AC voltage rating. The black connector is UL94 V-0 rated and RoHS compliant.
Kycon K86X-ED-15S-BRJ technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K86X |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-ED-15S-BRJ to view detailed technical specifications.
No datasheet is available for this part.
