Kycon K86X-ED-15SK technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 56 |
| Plating | Tin |
| Series | K86X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K86X-ED-15SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.