The K88-CD-37S-R15 is a 37-position female connector with a current rating of 7.6A. It features gold contact plating and a steel shell. The connector is terminated through a hole and is not RoHS compliant. It is part of the K88 series from Kycon.
Kycon K88-CD-37S-R15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 37 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K88 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K88-CD-37S-R15 to view detailed technical specifications.
No datasheet is available for this part.