Kycon K88X-BD-25S-BR technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K88X |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon K88X-BD-25S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.