Kycon K88X-BF-25S-BRBJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Height | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | K88X |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K88X-BF-25S-BRBJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
