
9-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features bronze contacts with gold plating for signal transmission, a 2A current rating, and a 30V voltage rating. Constructed with a black PBT dielectric and insulation, and a steel shell. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Tin plating on the shell and RoHS compliance ensure durability and environmental responsibility.
Kycon K88X-ED-9S-BR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K88X |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K88X-ED-9S-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.