Kycon K99-15S-K-BLK technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Plating | Tin |
| Series | K99 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K99-15S-K-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.