Kycon K99-37S-BLK technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K99 |
| Shell Material | Steel |
| Shell Size | C |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K99-37S-BLK to view detailed technical specifications.
No datasheet is available for this part.