The K99-9P-BLK is a 9-position D-Subminiature male connector with a current rating of 1A. It features a steel shell with a size of E and a maximum operating temperature of 125°C. The connector's contacts are made of bronze with a gold plating, and the shell is plated with tin. The operating temperature range is from -55°C to 125°C.
Kycon K99-9P-BLK technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | K99 |
| Shell Material | Steel |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K99-9P-BLK to view detailed technical specifications.
No datasheet is available for this part.