This 9-position D-Subminiature male connector features a current rating of 1A and operates within a temperature range of -55°C to 125°C. The connector has a steel shell with a size of E and a contact material of bronze with gold plating. It is packaged in a tray and has a contact plating of tin.
Kycon K99-9P-K-BLK technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Tin |
| Series | K99 |
| Shell Material | Steel |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K99-9P-K-BLK to view detailed technical specifications.
No datasheet is available for this part.