Kycon K99X-15P-K-BLK technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | K99X |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Kycon K99X-15P-K-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.