Kycon K99X-25S-BLK technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | K99X |
| RoHS | Compliant |
Download the complete datasheet for Kycon K99X-25S-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.