Kycon KCD-4S-N2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Brass, Tin |
| Current Rating | 2A |
| Number of Contacts | 4 |
| Series | KCD |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KCD-4S-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
