Kycon KCDP-8S-S technical specifications.
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Contacts | 8 |
| Series | KCDP |
| Termination | Screw |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KCDP-8S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.