Kycon KCDX-4S-S technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KCDX |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KCDX-4S-S to view detailed technical specifications.
No datasheet is available for this part.