Kycon KCH-160-BR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| Series | KCH |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KCH-160-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.