Kycon KDMIX-F1S3-WS-B technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 19 |
| Series | KDMIX |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KDMIX-F1S3-WS-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.