Kycon KDMIX-FS2-WS-B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KDMIX |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KDMIX-FS2-WS-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.