Kycon KDMIX-NS2-WS-BGF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 19 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KDMIX |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KDMIX-NS2-WS-BGF to view detailed technical specifications.
No datasheet is available for this part.