
The KF22 Series 15-Position D-Subminiature Male Connector is a through-hole mounted connector with a current rating of 7.6A. It features a steel shell material and gold contact plating. The connector is not RoHS compliant. It is part of the KF22 series and has 15 positions.
Kycon KF22-A15P-HR15 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-A15P-HR15 to view detailed technical specifications.
No datasheet is available for this part.