
This 15-position D-Subminiature male connector features a current rating of 7.6A and a steel shell. It is plated with gold and tin, and is available in a package quantity of 35. The connector is not RoHS compliant and is designed for through-hole termination.
Kycon KF22-A15P-O15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-A15P-O15 to view detailed technical specifications.
No datasheet is available for this part.
