
The KF22-A15S-O15 is a female 15-position through hole connector with a current rating of 7.6A and gold contact plating. It is manufactured by Kycon and features a steel shell material. The connector is not RoHS compliant and is available in a package quantity of 35. It is part of the KF22 series and has a tin plating. The connector is designed for through hole termination.
Kycon KF22-A15S-O15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-A15S-O15 to view detailed technical specifications.
No datasheet is available for this part.