This 25-position female D-subminiature connector features a current rating of 7.6A and is designed for through hole termination. The connector has a gold contact plating and a steel shell material. It is not RoHS compliant, and is part of the KF22 series.
Kycon KF22-B25S-OJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-B25S-OJ to view detailed technical specifications.
No datasheet is available for this part.
