The KF22-C37P-OJ is a 37-position D-Subminiature male connector with a current rating of 7.6A. It features a steel shell and is plated with gold and tin. The connector is available in a package quantity of 20 and is not RoHS compliant. It is designed for through-hole termination.
Kycon KF22-C37P-OJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-C37P-OJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.