
This 37-position D-subminiature female connector features a current rating of 7.6A and is plated with gold. The connector is available in a package quantity of 20 and has a steel shell material. It is not RoHS compliant and has a termination type of through hole.
Kycon KF22-C37S-HR15 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Female |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | KF22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KF22-C37S-HR15 to view detailed technical specifications.
No datasheet is available for this part.