Kycon KF22X-A15P-N technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 35 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF22X |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF22X-A15P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.