
Filtered D-Sub socket connector featuring 25 signal contacts and 2 rows. Right-angle, through-hole mounting with a 2.77mm pitch. Bronze contacts with gold plating ensure reliable signal transmission, rated for 5A and 30V. Constructed with a steel shell and PBT dielectric, it offers a wide operating temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
Kycon KF22X-B25S-N technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KF22X |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF22X-B25S-N to view detailed technical specifications.
No datasheet is available for this part.
