Kycon KF22X-C37P-HJ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KF22X |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF22X-C37P-HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.