Kycon KF22X-C37S-NJ technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF22X-C37S-NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.