Right-angle, 9-position D-Subminiature plug connector with male gender and signal contact type. Features brass contacts with gold plating, a 5A current rating, and 30V voltage rating. Constructed with a steel shell, PBT dielectric, and UL94 V-0 flammability rating, operating between -55°C and 105°C. Through-hole mounting with solder termination and a 2.77mm pitch. RoHS compliant.
Kycon KF22X-E9P-N technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KF22X |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KF22X-E9P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.